Filter Your Search
1 - 4 of 4 results
|
51724-31404804A0LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | GOLD | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.79 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
51724-31404804A0
Amphenol FCi
|
Check for Price | No | Obsolete | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | e0 | UL | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.79 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
51724-31404804A0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | GOLD | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.79 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
51724-31404804A0
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | e0 | UL | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.79 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |