Filter Your Search
1 - 4 of 4 results
|
51724-30807208A0
Amphenol FCi
|
Check for Price | No | No | Obsolete | 88 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | S72P16 | Tin/Lead (Sn/Pb) | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.89 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
51724-30807208A0LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 88 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S72P16 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.89 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||
|
51724-30807208A0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 88 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | S72P16 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.89 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | |||
|
51724-30807208A0
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 88 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | S72P16 | Tin/Lead (Sn/Pb) | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 5.89 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |