Filter Your Search
1 - 1 of 1 results
|
51724-10507202A0LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 3.64 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 |