Filter Your Search
1 - 2 of 2 results
|
51723-10500000ABLF
Amphenol Communications Solutions
|
$5.8951 | Yes | Active | 5 | 1 | 6.35 mm | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 500 MΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .138-.163 | S0P5 | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.9 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51723-10500000ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 5 | 1 | 6.35 mm | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | 7.1168 N | 500 MΩ | 2.224 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .138-.163 | S0P5 | NOT SPECIFIED | BLADE PIN-SKT | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 1.9 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |