Filter Your Search
1 - 2 of 2 results
|
51722-31607200AALF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 88 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51722-31607200AALF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 88 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |