Filter Your Search
1 - 2 of 2 results
|
51722-11208000ABLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 92 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .138-.163 | TIN OVER NICKEL | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 5.65 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
51722-11208000ABLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 92 | 4 | 2.54 mm | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .138-.163 | TIN OVER NICKEL | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.93 inch | 5.65 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |