Filter Your Search
1 - 2 of 2 results
|
51720-11114802ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 161 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | UL | -20 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 7.6 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
51720-11114802AB
Amphenol FCi
|
Check for Price | No | Active | 161 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 7.6 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 |