Parametric results for: 51702-31703600BA under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5170231703600ba
Select parts from the table below to compare.
Compare
Compare
51702-31703600BA
Amphenol FCi
Check for Price No No Active 53 4 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
51702-31703600BALF
Amphenol FCi
Check for Price Yes Yes Active 53 4 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40 LEAD FREE
51702-31703600BALF
Amphenol Communications Solutions
Check for Price Yes Active 53 4 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
51702-31703600BA
Amphenol Communications Solutions
Check for Price No Active 53 4 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM NO NO NO e4 NO 94V-0 GOLD OVER NICKEL COPPER ALLOY YES ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40