Filter Your Search
1 - 1 of 1 results
|
51702-11800400CCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 22 | 4 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.574 inch | 0.5 inch | 5.25 inch | 0.165 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |