Parametric results for: 51702-10804800CCLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5170210804800cclf
Select parts from the table below to compare.
Compare
Compare
51702-10804800CCLF
Amphenol FCi
Check for Price Yes Yes Active 56 4 2.54 mm 20 mΩ 1 A MALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE S48P8 TIN OVER NICKEL COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE PRESS FIT 0.574 inch 0.5 inch 3.85 inch 0.165 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
51702-10804800CCLF
Amphenol Communications Solutions
Check for Price Yes Active 56 4 2.54 mm 20 mΩ 1 A MALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE S48P8 TIN OVER NICKEL COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE PRESS FIT 0.574 inch 0.5 inch 3.85 inch 0.165 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40