Parametric results for: 51702-10714400AA under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 5170210714400aa
Select parts from the table below to compare.
Compare
Compare
51702-10714400AA
Amphenol Communications Solutions
Check for Price No Active 151 4 2.54 mm 20 mΩ 1 A MALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO e0 NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE SOLDER 0.574 inch 0.5 inch 6 inch 0.135 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
51702-10714400AALF
Amphenol Communications Solutions
Check for Price Yes Active 151 4 2.54 mm 20 mΩ 1 A MALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO e3 NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECEPTACLE TIN OVER NICKEL COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE SOLDER 0.574 inch 0.5 inch 6 inch 0.135 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 LEAD FREE
51702-10714400AALF
Amphenol FCi
Check for Price Yes Yes Active 151 4 2.54 mm 20 mΩ 1 A MALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO e3 NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECEPTACLE TIN OVER NICKEL COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE SOLDER 0.574 inch 0.5 inch 6 inch 0.135 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
51702-10714400AA
Amphenol FCi
Check for Price No No Active 151 4 2.54 mm 20 mΩ 1 A MALE 200 Cycles BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM 2500VDC V NO .973 N 500 MΩ .1668 N NO NO e0 NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY HYBRID YES GUIDE PIN LOCKING ONE GENERAL PURPOSE SOLDER 0.574 inch 0.5 inch 6 inch 0.135 inch FCI compliant EAR99 8536.69.40.40