Filter Your Search
1 - 2 of 2 results
|
51702-10403200AALF
Amphenol FCi
|
$7.7353 | Yes | Yes | Active | 36 | 4 | 2.54 mm | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | S32P4 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 2.45 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
51702-10403200AALF
Amphenol Communications Solutions
|
$8.8550 | Yes | Active | 36 | 4 | 2.54 mm | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .1668 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | S32P4 | TIN OVER NICKEL | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 2.45 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions |