Parametric results for: 516aa under Other Oscillators

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: 516aa
Select parts from the table below to compare.
Compare
Compare
516AAA000564AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 564 kHz 250 MHz 3.3 V CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT SOLCC6,.12 YES SILICON LABORATORIES INC unknown
516AAA000564AAG
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 564 kHz 250 MHz 3.3 V CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT SOLCC6,.12 YES SILICON LABORATORIES INC unknown
516AAA000132AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 250 MHz 20 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 565 ps NO 100 ppm 5 % 565 ps 46 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SILICON LABORATORIES INC compliant CLCC-6 Clock
516AAA000132AAG
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 250 MHz 20 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 565 ps NO 100 ppm 5 % 565 ps 46 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SILICON LABORATORIES INC compliant CLCC-6 Clock
516AAA000540AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 540 kHz 250 MHz 3.3 V CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT SOLCC6,.12 YES SILICON LABORATORIES INC unknown SOLCC6,.12
516AAB000540AAG
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 540 kHz 250 MHz 3.3 V CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT SOLCC6,.12 YES SILICON LABORATORIES INC unknown SOLCC6,.12
516AAA000540AAG
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 540 kHz 250 MHz 3.3 V CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT SOLCC6,.12 YES SILICON LABORATORIES INC unknown SOLCC6,.12
516AAB000213AAG
Silicon Laboratories Inc
Check for Price Transferred 156.25 MHz 20 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more 2.97 V 330 mV 565 ps NO 20 ppm 5 % 565 ps 3.63 V 2.97 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC unknown Clock
516AAA000644BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 250 MHz 20 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 565 ps NO 100 ppm 5 % 565 ps 46 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.33mm SILICON LABORATORIES INC compliant CLCC-6 Clock
516AAA000644BAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 100 kHz 250 MHz 20 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 565 ps NO 100 ppm 5 % 565 ps 46 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5mm x 3.2mm x 1.33mm SILICON LABORATORIES INC compliant CLCC-6 Clock