Filter Your Search
1 - 2 of 2 results
|
516D475M063JL6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 63 V | 37 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.883 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Matte Tin (Sn) | WIRE | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||
|
516D475M063JL6AE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 µF | 63 V | 37 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.883 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Matte Tin (Sn) | WIRE | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | CAN, AXIAL LEADED | compliant | Vishay |