Parametric results for: 516CAA000109AAGR under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 516caa000109aagr
Select parts from the table below to compare.
Compare
Compare
516CAA000109AAGR
Skyworks Solutions Inc
Check for Price Yes Active 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 2.97 V 330 mV 1.2 ns NO 100 ppm 5 % 212.5 MHz 100 kHz 1.2 ns 29 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SKYWORKS SOLUTIONS INC CLCC-6 compliant Clock
516CAA000109AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 100 ppm 5 % 212.5 MHz 100 kHz 1.2 ns 29 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SILICON LABORATORIES INC CLCC-6 compliant Clock