Filter Your Search
1 - 4 of 4 results
|
51617-XX002LF
Amphenol Communications Solutions
|
$11.4208 | Yes | Active | 36 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||||||||||||||||||||||
|
51617-XX002
Amphenol FCi
|
Check for Price | Active | 35 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S24P12 | TIN LEAD OVER NICKEL | BERYLLIUM COPPER | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.47 inch | 0.5 inch | 4.7 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
51617-XX002LF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
51617-XX002
Amphenol Communications Solutions
|
Check for Price | Active | 35 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | S24P12 | TIN LEAD OVER NICKEL | BERYLLIUM COPPER | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.47 inch | 0.5 inch | 4.7 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |