Filter Your Search
1 - 5 of 5 results
|
516-020-000-300
EDAC Inc
|
$8.2180 | Yes | Active | 20 | 8.5 A | HERMAPHRODITIC | CABLE AND PANEL | POLYCARBONATE | NOT SPECIFIED | MULTIWAY RACK AND PANEL CONNECTOR | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.686 inch | 0.798 inch | 1.312 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
516-020-000-302
EDAC Inc
|
$12.3145 | Yes | Yes | Active | 20 | 8.5 A | HERMAPHRODITIC | CABLE AND PANEL | POLYCARBONATE | NOT SPECIFIED | MULTIWAY RACK AND PANEL CONNECTOR | POLARIZED | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.686 inch | 0.798 inch | 1.312 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC | |||||||||||||||||
|
516-020-000-306
EDAC Inc
|
$13.4680 | Yes | Active | 20 | 8.5 A | HERMAPHRODITIC | CABLE AND PANEL | POLYCARBONATE | NOT SPECIFIED | MULTIWAY RACK AND PANEL CONNECTOR | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.686 inch | 0.798 inch | 1.312 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
516-020-000-305
EDAC Inc
|
$17.0595 | Yes | Active | 20 | 8.5 A | HERMAPHRODITIC | CABLE AND PANEL | POLYCARBONATE | NOT SPECIFIED | MULTIWAY RACK AND PANEL CONNECTOR | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT SPECIFIED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.686 inch | 0.798 inch | 1.312 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
516-020-000-301
EDAC Inc
|
$17.7086 | Yes | Active | 20 | 10 mΩ | 8.5 A | HERMAPHRODITIC | CABLE AND PANEL | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | MULTIWAY RACK AND PANEL CONNECTOR | POLARIZED | 2000VAC V | NO | 5 GΩ | POLAR PIN POSITION | NO | UL | 94V-0 | -40 °C | 105 °C | #2-56 UNC INSERT | PLUG | NOT SPECIFIED | STAGGERED | SQ PIN-SKT | YES | GRAY | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | CRIMP | 0.686 inch | 0.798 inch | 1.312 inch | 0.49 inch | EDAC INC | compliant | EAR99 | 8536.69.40.30 | EDAC |