Filter Your Search
1 - 1 of 1 results
|
515D226M050JA6SE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 95 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 5 mm | SNAP-IN | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 |