Filter Your Search
1 - 1 of 1 results
|
515CABM100000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.97 V | 330 mV | 1.2 ns | NO | 100 ppm | 5 % | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | unknown | Clock |