Filter Your Search
1 - 2 of 2 results
|
515AAB174M703AAGR
Silicon Laboratories Inc
|
$6.9947 | Yes | Transferred | 174.703 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | 565 ps | NO | 100 ppm | 5 % | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
515AAB174M703AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 174.703 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | 565 ps | NO | 100 ppm | 5 % | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |