Filter Your Search
1 - 4 of 4 results
|
514KCB000157AAGR
Skyworks Solutions Inc
|
Check for Price Buy | Yes | Active | 20 % | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 900 ps | NO | 170 MHz | 100 MHz | 900 ps | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||
|
514KCB000157AAGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 4 mA | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||
|
514KCB000157AAG
Skyworks Solutions Inc
|
Check for Price Buy | Yes | Active | 20 % | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 900 ps | NO | 170 MHz | 100 MHz | 900 ps | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||
|
514KCB000157AAG
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | 20 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 4 mA | 1.2 ns | 26 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |