Filter Your Search
1 - 4 of 4 results
|
514CCC000111AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 125 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||
|
514CCC000111AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 kHz | 125 MHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||
|
514CCC000111AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||
|
514CCC000111AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant |