Filter Your Search
1 - 2 of 2 results
|
514JBB000118AAGR
Skyworks Solutions Inc
|
Check for Price Buy | Yes | Active | 25 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SKYWORKS SOLUTIONS INC | CLCC-6 | unknown | Clock | ||
|
514JBB000118AAGR
Silicon Laboratories Inc
|
Check for Price Buy | Yes | Transferred | 25 % | 100 OHM | 1.8 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock |