Parametric results for: 514FAA000115BAGR under XO

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 514faa000115bagr
Select parts from the table below to compare.
Compare
Compare
514FAA000115BAGR
Skyworks Solutions Inc
Check for Price Yes Active 50 % 100 OHM 2.5 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 800 ps NO 250 MHz 100 MHz 800 ps 23 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.28mm SKYWORKS SOLUTIONS INC compliant Clock
514FAA000115BAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 100 OHM 2.5 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 800 ps NO 250 MHz 100 kHz 800 ps 23 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Gold (Au) - with Nickel (Ni) barrier 5mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock