Parametric results for: 514DCA000515AAG under XO

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 514dca000515aag
Select parts from the table below to compare.
Compare
Compare
514DCA000515AAGR
Skyworks Solutions Inc
Check for Price Yes Active 20 % 50 OHM 3.3 V HCSL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 565 ps NO 250 MHz 100 MHz 565 ps 44 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
514DCA000515AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 50 OHM 3.3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 565 ps NO 250 MHz 100 kHz 565 ps 44 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SILICON LABORATORIES INC compliant Clock
514DCA000515AAG
Skyworks Solutions Inc
Check for Price Yes Active 20 % 50 OHM 3.3 V HCSL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 565 ps NO 250 MHz 100 MHz 565 ps 44 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
514DCA000515AAG
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 50 OHM 3.3 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 565 ps NO 250 MHz 100 kHz 565 ps 44 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SILICON LABORATORIES INC compliant Clock