Filter Your Search
1 - 4 of 4 results
|
514CAC000112BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 8 mA | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||
|
514CAC000112BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 125 MHz | 100 MHz | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
514CAC000112BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 125 MHz | 100 MHz | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
514CAC000112BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 212.5 MHz | 100 kHz | 8 mA | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock |