Parametric results for: 514BBA000110BAG under XO

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 514bba000110bag
Select parts from the table below to compare.
Compare
Compare
514BBA000110BAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 800 ps NO 250 MHz 100 kHz 800 ps 23 mA 3.63 V 2.97 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
514BBA000110BAG
Skyworks Solutions Inc
Check for Price Yes Active 25 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 800 ps NO 250 MHz 100 MHz 800 ps 23 mA 3.63 V 2.97 V 52/48 % 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SKYWORKS SOLUTIONS INC compliant Clock
514BBA000110BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 25 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 800 ps NO 250 MHz 100 MHz 800 ps 23 mA 3.63 V 2.97 V 52/48 % 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
514BBA000110BAGR
Skyworks Solutions Inc
Check for Price Yes Active 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 800 ps NO 250 MHz 100 kHz 800 ps 23 mA 3.63 V 2.97 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5mm x 3.2mm x 1.28mm SKYWORKS SOLUTIONS INC compliant Clock