Filter Your Search
1 - 8 of 8 results
|
51455-1021FB
Amphenol FCi
|
Check for Price | No | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51455-1021F
Amphenol FCi
|
Check for Price | No | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51455-1021F
Amphenol Communications Solutions
|
Check for Price | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
51455-1021FC
Amphenol Communications Solutions
|
Check for Price | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
51455-1021FC
Amphenol FCi
|
Check for Price | No | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51455-1021FB
Amphenol Communications Solutions
|
Check for Price | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
51455-1021FA
Amphenol FCi
|
Check for Price | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
51455-1021FA
Amphenol Communications Solutions
|
Check for Price | No | Active | 84 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e0 | UL | HOLE .099-.111 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.86 inch | 2.85 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |