Filter Your Search
1 - 8 of 8 results
|
MSM514256B-70JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM514256B-70RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP20,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
HYB514256B-70
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 70 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MSM514256B-70RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.38 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP, | unknown | EAR99 | 8542.32.00.02 | DIP | 20 | |||||||||
|
HYB514256B-70
Siemens
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
MSM514256B-70JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.65 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 20 | |||||||||
|
MSM514256B-70ZS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LAPIS SEMICONDUCTOR CO LTD | ZIP, ZIP20,.1 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM514256B-70ZS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T19 | Not Qualified | 70 °C | 19 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 25.5 mm | 2.8 mm | OKI ELECTRIC INDUSTRY CO LTD | ZIP, | unknown | EAR99 | 8542.32.00.02 | ZIP | 20 |