Filter Your Search
1 - 2 of 2 results
|
514-1.2M-550F-5-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 5 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | YES | 5 ppm | 5.25 V | 4.75 V | 70 °C | -30 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.5mm | OSCILENT CORP | compliant | Clock | ||
|
514-1.2M-550F-5
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 MHz | 5 % | 1 PPM/YEAR | 5 V | HCMOS/TTL | 4.5 V | 500 mV | YES | 5 ppm | 5.25 V | 4.75 V | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 18.3mm x 11.7mm x 4.5mm | OSCILENT CORP | compliant | Clock |