Parametric results for: 513cbc001067aagr under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 513cbc001067aagr
Select parts from the table below to compare.
Compare
Compare
513CBC001067AAGR
Skyworks Solutions Inc
Check for Price Yes Active 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 MHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC4,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC CLCC, 6 PIN unknown Clock
513CBC001067AAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 MHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC4,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC CLCC, 6 PIN unknown Clock