Filter Your Search
1 - 10 of 91 results
|
KX2513B0032.768000
Diodes Incorporated
|
$1.3275 | Yes | Obsolete | 32.768 kHz | 1.8 V | CMOS | 10 µA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | DIODES INC | LCC4,.08X.1,63/47 | compliant | EAR99 | Clock | |||||||||||||||||
|
510CCAM497513BAGR
Silicon Laboratories Inc
|
$2.6216 | Yes | Transferred | 497.513 kHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||||||||
|
510CCAM497513BAG
Silicon Laboratories Inc
|
$3.1378 | Yes | Transferred | 497.513 kHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||
|
513BCA000881BAGR
Silicon Laboratories Inc
|
$3.9776 | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||
|
513BBA000132BAGR
Silicon Laboratories Inc
|
$4.1697 | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||
|
513BBC000270BAGR
Silicon Laboratories Inc
|
$4.1697 | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||
|
513BBB000126BAGR
Silicon Laboratories Inc
|
$4.1697 | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||
|
513BAA000644BAGR
Silicon Laboratories Inc
|
$4.4522 | Yes | Transferred | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||
|
513BCA000881BAG
Silicon Laboratories Inc
|
$4.7596 | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||
|
513BBB000126BAG
Silicon Laboratories Inc
|
$4.9946 | Yes | Transferred | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock |