Filter Your Search
1 - 10 of 1,169 results
|
5962-9461118HAA
Microsemi Corporation
|
Check for Price | Transferred | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | MICROSEMI CORP | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 12 ns | 22.35 mm | 16.7772 Mbit | SRAM MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 5.1 mm | 22.35 mm | ||||||||||
|
5962-9461202HYX
Cobham Power Products
|
Check for Price | Obsolete | 5 V | USER CONFIGURABLE AS 2M X 8 | 1 | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | AEROFLEX PLAINVIEW | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.51 | 120 ns | 22.375 mm | 16.7772 Mbit | FLASH MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 4.06 mm | 22.375 mm | QFP | 68 | 16 | 5 V | NOR TYPE | |||||
|
5962-9461114HBA
Mercury Systems Inc
|
Check for Price | Active | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 23.88 mm | 16.7772 Mbit | SRAM MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 4.06 mm | 23.88 mm | ||||||||||
|
5962-9461118HBA
Mercury Systems Inc
|
Check for Price | Active | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 12 ns | 23.88 mm | 16.7772 Mbit | SRAM MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 4.06 mm | 23.88 mm | ||||||||||
|
5962-9461109HYX
Mercury Systems Inc
|
Check for Price | No | Not Recommended | 5 V | USER CONFIGURABLE AS 2M X 8 | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | Not Qualified | S-CQFP-F68 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | MERCURY SYSTEMS INC | QFF, | compliant | 3A001.A.2.C | 8542.32.00.41 | 20 ns | 39.6 mm | 16.7772 Mbit | SRAM MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 3.56 mm | 39.6 mm | 16 | |||||||
|
5962-9461115HAX
White Electronic Designs Corp
|
Check for Price | Obsolete | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | 3A001.A.2.C | 8542.32.00.41 | 20 ns | 22.35 mm | 16.7772 Mbit | SRAM MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 5.1 mm | 22.35 mm | ||||||||||||
|
5962-9461205HMC
Cobham Power Products
|
Check for Price | Obsolete | 5 V | USER CONFIGURABLE AS 2M X 8 | 1 | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | Not Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | AEROFLEX PLAINVIEW | QFP, | unknown | 3A001.A.2.C | 8542.32.00.51 | 60 ns | 22.375 mm | 16.7772 Mbit | FLASH MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 5.1 mm | 22.375 mm | QFP | 68 | 16 | 5 V | NOR TYPE | |||
|
5962-9461114HBC
Mercury Systems Inc
|
Check for Price | Active | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e4 | Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GOLD | GULL WING | 1.27 mm | QUAD | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 23.88 mm | 16.7772 Mbit | SRAM MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 4.06 mm | 23.88 mm | ||||||||||
|
5962-9461114HBX
Mercury Systems Inc
|
Check for Price | Active | 5 V | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQFP-G68 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | MERCURY SYSTEMS INC | QFP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 25 ns | 23.88 mm | 16.7772 Mbit | SRAM MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 4.06 mm | 23.88 mm | ||||||||||||
|
5962-9461203HTA
White Electronic Designs Corp
|
Check for Price | Transferred | 5 V | USER CONFIGURABLE AS 2M X 8 | 1 | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQFP-F68 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, QFP-68 | unknown | 90 ns | 39.625 mm | 16.7772 Mbit | FLASH MODULE | 32 | 524.288 k | 512000 | ASYNCHRONOUS | 512KX32 | PARALLEL | 3.56 mm | 39.625 mm | 16 | 5 V |