Parametric results for: 512k-w under XO

Filter Your Search

1 - 10 of 2,541 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 512k
Select parts from the table below to compare.
Compare
Compare
512KBD000927BAGR
Silicon Laboratories Inc
$2.9493 Yes Transferred 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock Silicon Labs
512KBA000631BAGR
Silicon Laboratories Inc
$2.9493 Yes Transferred 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
512KCC000118BAGR
Silicon Laboratories Inc
$3.1527 Yes Transferred 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
512KCC000989BAGR
Silicon Laboratories Inc
$3.1527 Yes Transferred 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
512KCC000953BAGR
Silicon Laboratories Inc
$3.1527 Yes Transferred 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
512KCB000118BAGR
Silicon Laboratories Inc
$3.1527 Yes Transferred 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
512KBD000927BAG
Silicon Laboratories Inc
$3.5256 Yes Transferred 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock Silicon Labs
512KBA000631BAG
Silicon Laboratories Inc
$3.5256 Yes Transferred 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
512KCC000953BAG
Silicon Laboratories Inc
$3.7606 Yes Transferred 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
512KCC000118BAG
Silicon Laboratories Inc
$3.7606 Yes Transferred 20 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 1.89 V 1.71 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.12 YES 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock