Parametric results for: 512N under XO

Filter Your Search

1 - 10 of 14 results

|
-
-
-
-
-
Manufacturer Part Number: 512n
Select parts from the table below to compare.
Compare
Compare
512NBA000874AAGR
Silicon Laboratories Inc
$5.1302 Yes Transferred 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
512NBC000996AAGR
Silicon Laboratories Inc
$5.1302 Yes Transferred 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
512NBC000996AAG
Silicon Laboratories Inc
$6.1346 Yes Transferred 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
512NBA000874AAG
Silicon Laboratories Inc
$6.1346 Yes Transferred 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 kHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
512NBA000874AAG
Skyworks Solutions Inc
Check for Price Yes Active 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 212.5 MHz 100 kHz 8 mA 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
WL2512N0008.000000
Diodes Incorporated
Check for Price Active 8 MHz 20 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 60 mA 2.625 V 2.375 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,74/52 YES 2.5mm x 2mm x 0.8mm DIODES INC unknown Clock EAR99
512NBC000996AAG
Skyworks Solutions Inc
Check for Price Yes Active 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 212.5 MHz 100 kHz 8 mA 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
512NBA000874AAGR
Skyworks Solutions Inc
Check for Price Yes Active 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 212.5 MHz 100 kHz 8 mA 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7mm x 5mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
512NCC001083BAG
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 MHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.33mm SILICON LABORATORIES INC unknown Clock CLCC, 6 PIN Silicon Labs
512NCC001083BAG
Skyworks Solutions Inc
Check for Price Yes Active 20 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ 1.2 ns NO 212.5 MHz 100 MHz 1.2 ns 26 mA 3.63 V 2.97 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES NICKEL GOLD 5.0mm x 3.2mm x 1.33mm SKYWORKS SOLUTIONS INC unknown Clock CLCC, 6 PIN