Filter Your Search
1 - 10 of 119 results
|
5126
Keystone Electronics Corp
|
$0.2944 | Yes | Active | KEYSTONE ELECTRONICS CORP | compliant | EAR99 | Keystone Electronics | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51261-XX001LF
Amphenol Communications Solutions
|
$12.4253 | Yes | Active | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | e3 | 105 °C | -55 °C | 2.54 mm | AMPHENOL ICC | compliant | EAR99 | BOARD CONNECTOR | LEAD FREE | 8536.69.40.40 | HOLE .125-.137 | 0.61 inch | 0.465 inch | 4.7 inch | RECEPTACLE | S24P12 | GOLD (30) OVER NICKEL | TIN OVER NICKEL | FEMALE | COPPER ALLOY | 20 mΩ | HYBRID | NO | 2500VDC V | 200 Cycles | NO | NO | .973 N | 500 MΩ | GLASS FILLED POLYETHYLENE | NO | YES | LOCKING | STRAIGHT | BOARD | ONE | 4 | GENERAL PURPOSE | 30u inch | 3 A | UL | 0.135 inch | SOLDER | 35 | 94V-0 | .17792 N | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
512-601-22-13-06
MARL International Limited
|
Check for Price | Obsolete | RED | 17 mA | 1 | NO | RADIAL MOUNT | 43 mcd | 630 nm | 120 deg | SMOKED | SINGLE COLOR LED | 60 °C | -20 °C | 2 | BULK | ROUND | 27 mm | 9.9 mm | MARL INTERNATIONAL LTD | unknown | 2 PIN | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
512-604-75-13-05
MARL International Limited
|
Check for Price | Obsolete | GREEN | 1 | NO | RADIAL MOUNT | 45 mcd | 565 nm | 120 deg | SMOKED | SINGLE COLOR LED | 60 °C | -20 °C | 2 | BULK | ROUND | 27 mm | 9.9 mm | MARL INTERNATIONAL LTD | unknown | 2 PIN | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51262R-LF1
Wurth Elektronik
|
Check for Price | Yes | Yes | Active | NO | THROUGH HOLE MOUNTED | BREADTH DIM INCLUDE TERMINAL ALSO, COMPA... more | 85 °C | -40 °C | 13.97 mm | 13.97 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | ROHS COMPLIANT | IEC | 12.7 mm | 135 OHMS | TELECOM TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51264R
Wurth Elektronik
|
Check for Price | No | No | Active | YES | SURFACE MOUNT | BREADTH & HEIGHT DIM INCLUDE TERMINALS ALSO; TURNS RATIO IS 5.4:1 | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 13.46 mm | 17.75 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | UL; CSA; BABT; IEC | 12.7 mm | 135 OHMS | TELECOM TRANSFORMER | 600 GHz | 15 GHz | 4.6 OHMS | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
512661601
Habia Cable
|
Check for Price | Yes | Active | STANDARD: NEMA HP-3 | GAS IGNITION, GAS TURBINE, VACUUM, HIGH TEMPERATURE DATA | 200 °C | -65 °C | HABIA CABLE AB | unknown | PTFE | NO | NEMA | SILVER | COPPER | WIRE AND CABLE | STRANDED | 1.3 mm2 | 1.87 mm | 1 | 32 A | 600 V | 13 mΩ | NO | 1X1.287 | 16 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51261-XX003LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | e3 | 2.54 mm | AMPHENOL ICC | compliant | EAR99 | BOARD CONNECTOR | LEAD FREE | 8536.69.40.40 | RECEPTACLE | GOLD (30) OVER NICKEL | TIN OVER NICKEL | FEMALE | COPPER ALLOY | NO | NO | NO | NO | YES | STRAIGHT | BOARD | ONE | 4 | GENERAL PURPOSE | SOLDER | 36 | 94V-0 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51269983
WAGO Innovative Connections
|
Check for Price | Active | WAGO CORP | unknown | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
5126-156.25M
Connor-Winfield
|
Check for Price | Active | 2.8 V | YES | SURFACE MOUNT | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ms | 2.94 V | 2.66 V | 70 °C | -10 °C | 4 | CONNOR WINFIELD CORP | unknown | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Clock | 5 ns | NO | 50 % | 156.25 MHz | LVCMOS | 15 pF | 7.0mm x 5.0mm x 1.5mm | 55/45 % |