Filter Your Search
1 - 10 of 562 results
Select Parts | Part Number |
---|
|
511AAA100M000AAG
Silicon Laboratories Inc
|
||
|
511AAB250M000BAGR
Silicon Laboratories Inc
|
||
|
511ABB212M500BAG
Silicon Laboratories Inc
|
||
|
511ACA156M254AAGR
Skyworks Solutions Inc
|
||
|
511AABM100000BAG
Silicon Laboratories Inc
|
||
|
511ACB250M000BAG
Silicon Laboratories Inc
|
||
|
511ACAM700000BAG
Silicon Laboratories Inc
|
||
|
511AAA156M250CAGR
Skyworks Solutions Inc
|
||
|
511ABA212M500AAG
Silicon Laboratories Inc
|
||
|
511ACBM100000CAG
Silicon Laboratories Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Rise Time-Max
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Mounting Feature
|
Number of Terminals
|
Package Equivalence Code
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Package Description
|
Yes | Transferred | 100 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||||
Yes | Yes | Transferred | 250 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | |||||
Transferred | 212.5 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | |||||||
Yes | Active | 156.254 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 565 ps | NO | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||||||
Yes | Yes | Transferred | 100 kHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | |||||
Yes | Yes | Transferred | 250 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | |||||
Yes | Transferred | 700 kHz | 3.3 V | CMOS | 250 MHz | 100 kHz | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||
Yes | Active | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x 1.1mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | |||||||
Yes | Transferred | 212.5 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
Transferred | 100 kHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x1.1mm | SILICON LABORATORIES INC | unknown | Clock |
|
511AAA100M000AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | |||||||
|
511AAB250M000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | ||||||
|
511ABB212M500BAG
Silicon Laboratories Inc
|
Check for Price | Transferred | 212.5 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | ||||||||
|
511ACA156M254AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 156.254 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 565 ps | NO | 565 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||||||||||
|
511AABM100000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | ||||||
|
511ACB250M000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 250 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | ||||||
|
511ACAM700000BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 700 kHz | 3.3 V | CMOS | 250 MHz | 100 kHz | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
511AAA156M250CAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x 1.1mm | SKYWORKS SOLUTIONS INC | unknown | Clock | CLCC, 6 PIN | ||||||||
|
511ABA212M500AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 212.5 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||||
|
511ACBM100000CAG
Silicon Laboratories Inc
|
Check for Price | Transferred | 100 kHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 565 ps | NO | 565 ps | 43 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | 3.2mm x 2.5mm x1.1mm | SILICON LABORATORIES INC | unknown | Clock |