Filter Your Search
1 - 2 of 2 results
|
511MAA100M000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | ||
|
511MAA100M000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 1.2 ns | NO | 1.2 ns | 26 mA | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5mm x 3.2mm x 1.3mm | SILICON LABORATORIES INC | unknown | Clock |