Filter Your Search
1 - 3 of 3 results
|
511FBA155M520BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||||||||||||||||||||||||||
|
511FBA155M520BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 155.52 MHz | 2.5 V | 250 MHz | 100 kHz | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||
|
511FBA155M520BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 155.52 MHz | 25 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 800 ps | NO | 800 ps | 23 mA | 2.75 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | Clock |