Filter Your Search
1 - 2 of 2 results
|
511BCA135M000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 135 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 800 ps | NO | 800 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
511BCA135M000AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 135 MHz | 20 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 800 ps | NO | 800 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |