Filter Your Search
1 - 4 of 4 results
|
511BBA53M6256BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 53.6256 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 800 ps | NO | 800 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
511BBA53M6256BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 53.6256 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 800 ps | NO | 800 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||
|
511BBA53M6256BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 53.6256 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 800 ps | NO | 800 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||
|
511BBA53M6256BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 53.6256 MHz | 25 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | 800 ps | NO | 800 ps | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL GOLD | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock |