Filter Your Search
1 - 10 of 785 results
|
KX2511B0032.768000
Diodes Incorporated
|
$1.3275 | Yes | Obsolete | 32.768 kHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 50 ns | NO | 50 ns | 10 µA | 3.6 V | 3 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,63/47 | YES | 2.5mm x 2.0mm x 0.9mm | DIODES INC | LCC4,.08X.1,63/47 | compliant | EAR99 | Clock | ||||||||
|
511BBA106M250BAGR
Silicon Laboratories Inc
|
$2.6500 | Yes | Transferred | 106.25 MHz | 3.3 V | 250 MHz | 100 kHz | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | Silicon Labs | |||||||||||||||||
|
511BBA100M000BAGR
Silicon Laboratories Inc
|
$2.6500 | Yes | Transferred | LVDS | e4 | Not Qualified | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||||||||||||||
|
511BBA74M2500BAGR
Silicon Laboratories Inc
|
$2.6500 | Yes | Transferred | 74.25 MHz | 3.3 V | 250 MHz | 100 kHz | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | SILICON LABORATORIES INC | compliant | Silicon Labs | |||||||||||||||||
|
511BBA125M000BAG
Silicon Laboratories Inc
|
$2.8118 | Yes | Transferred | LVDS | SI511 | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||||||||||||||||||||||||
|
511BBA106M250BAG
Silicon Laboratories Inc
|
$2.8118 | Yes | Transferred | LVDS | SI511 | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||||||||||||||||||||||||
|
511BBA74M2500BAG
Silicon Laboratories Inc
|
$2.8118 | Yes | Transferred | LVDS | SI511 | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | |||||||||||||||||||||||||||
|
511BBA000149BAG
Silicon Laboratories Inc
|
$2.8118 | Yes | Transferred | 74.1758 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 800 ps | NO | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||||
|
511BBA100M000BAG
Silicon Laboratories Inc
|
$2.8118 | Yes | Transferred | LVDS | e4 | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | Silicon Labs | ||||||||||||||||||||||||||||
|
511BBA125M000AAGR
Silicon Laboratories Inc
|
$2.9125 | Yes | Transferred | 125 MHz | 3.3 V | 250 MHz | 100 kHz | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Silicon Labs |