Parametric results for: 510um under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 83 results

|
-
-
-
-
-
Manufacturer Part Number: 510u
Select parts from the table below to compare.
Compare
Compare
10131933-510ULF
Amphenol FCi
Check for Price Yes Active 10 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR NO 1 GΩ e3 UL -55 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 6.35 mm 15u inch SURFACE MOUNT 0.157 inch 0.197 inch 0.787 inch FCI compliant EAR99 8536.69.40.40
STL1-1960GGG-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.059 inch 1 inch 0.13 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL1-1210AGG-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.138 inch 1 inch 0.13 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL1-1000GTT-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.059 inch 1 inch 0.098 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL1-1420AGT-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.138 inch 1 inch 0.13 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL1-1080ATT-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.138 inch 1 inch 0.13 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL12-04ATT-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.0066 mm 1 1.5 A MALE BOARD POLYETHYLENE SN RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE RECTANGULAR SOLDER 0.079 inch 0.133 inch 0.787 inch 0.096 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
STL1-1720AGT-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO e4 UL -40 °C 105 °C RECEPTACLE Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.138 inch 1 inch 0.13 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40
71958-510U
Amphenol Communications Solutions
Check for Price No Active 20 2 2.54 mm FEMALE BOARD GOLD (80) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e0 NO 94V-0 TIN LEAD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
STL1-1380GTT-15-10U
MPE-Garry GmbH
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO e3 UL -40 °C 105 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.059 inch 1 inch 0.13 inch MPE GARRY GMBH compliant EAR99 8536.69.40.40