Filter Your Search
1 - 4 of 4 results
|
510KCA110M000AAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
510KCA110M000AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 110 MHz | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||
|
510KCA110M000AAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 110 MHz | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
510KCA110M000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 110 MHz | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock |