Filter Your Search
1 - 2 of 2 results
|
510KAAM100000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | CLCC, 4 PIN | compliant | Clock | |||
|
510KAAM100000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock |