Parametric results for: 510kaam100000bag under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 510kaam100000bag
Select parts from the table below to compare.
Compare
Compare
510KAAM100000BAGR
Skyworks Solutions Inc
Check for Price Buy Yes Active 100 kHz 50 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 1.2 ns 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC4,.12 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.28mm SKYWORKS SOLUTIONS INC CLCC, 4 PIN compliant Clock
510KAAM100000BAG
Silicon Laboratories Inc
Check for Price Buy Yes Yes Transferred 100 kHz 50 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 1.2 ns 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 4 DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
510KAAM100000BAGR
Silicon Laboratories Inc
Check for Price Buy Yes Yes Transferred 100 kHz 50 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 1.2 ns 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 4 DILCC4,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.28mm SILICON LABORATORIES INC compliant Clock
510KAAM100000BAG
Skyworks Solutions Inc
Check for Price Buy Yes Active 100 kHz 50 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 1.2 ns NO 1.2 ns 1.89 V 1.71 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC4,.12 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.28mm SKYWORKS SOLUTIONS INC CLCC, 4 PIN compliant Clock Skyworks