Filter Your Search
1 - 1 of 1 results
|
510BAA110M000CAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 800 ps | NO | 250 MHz | 100 kHz | 800 ps | 23 mA | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.1,49 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.1mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock |