Filter Your Search
1 - 4 of 4 results
|
510KBA66M6666BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 66.6666 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||
|
510KBA66M6666BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 66.6666 MHz | 25 % | 15 pF | 1.8 V | CMOS | SI510 | ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ROHS COMPLIANT PACKAGE-4 | Silicon Labs | |||
|
510KBA66M6666BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||
|
510KBA66M6666BAG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 1.89 V | 1.71 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.28mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ROHS COMPLIANT PACKAGE-4 |