Parametric results for: 510H40A under XO

Filter Your Search

1 - 10 of 340 results

|
-
-
-
-
-
-
Manufacturer Part Number: 510h
Select parts from the table below to compare.
Compare
Compare
510HCB212M500CAGR
Silicon Laboratories Inc
Check for Price Transferred 212.5 MHz 20 % 50 OHM 2.5 V HCSL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 470 ps NO 470 ps 44 mA 2.75 V 2.25 V 52/48 % 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.1,49 YES 3.2mm x 2.5mm x1.1mm SILICON LABORATORIES INC unknown Clock
510HBA100M000CAGR
Skyworks Solutions Inc
Check for Price Yes Active 100 MHz 25 % 50 OHM 2.5 V HCSL TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT 470 ps NO 470 ps 44 mA 2.75 V 2.25 V 52/48 % 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.1,49 YES 3.2mm x 2.5mm x 1.1mm SKYWORKS SOLUTIONS INC unknown Clock CLCC, 6 PIN
510HCA125M000AAG
Silicon Laboratories Inc
Check for Price Yes Transferred 125 MHz 2.5 V 250 MHz 100 kHz 44 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier SILICON LABORATORIES INC compliant
510HAA212M500CAG
Silicon Laboratories Inc
Check for Price Transferred 212.5 MHz 50 % 50 OHM 2.5 V HCSL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 470 ps NO 470 ps 44 mA 2.75 V 2.25 V 52/48 % 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.1,49 YES 3.2mm x 2.5mm x1.1mm SILICON LABORATORIES INC unknown Clock
SXO-510HG100ETS-300.000M
Transko Electronics Inc
Check for Price No Contact Manufacturer 300 MHz 100 % 15 pF 5 V HCMOS 8 ns NO 8 ns 5.5 V 4.5 V 40/60 % 85 °C -40 °C SURFACE MOUNT 8 YES TRANSKO ELECTRONICS INC compliant Clock GULLWING, DIP-8/4
510HBAM100000AAG
Silicon Laboratories Inc
Check for Price Yes Yes Transferred 100 kHz 25 % 50 OHM 2.5 V HCSL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 470 ps NO 470 ps 44 mA 2.75 V 2.25 V 52/48 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC unknown Clock
SXO-510HG50MT-300.000M
Transko Electronics Inc
Check for Price No Contact Manufacturer 300 MHz 50 % 15 pF 5 V HCMOS 8 ns NO 8 ns 5.5 V 4.5 V 40/60 % 125 °C -55 °C SURFACE MOUNT 8 YES TRANSKO ELECTRONICS INC compliant Clock
SXO-510H100ET-300.000M
Transko Electronics Inc
Check for Price No Contact Manufacturer 300 MHz 100 % 15 pF 5 V HCMOS 8 ns NO 8 ns 5.5 V 4.5 V 40/60 % 85 °C -40 °C THROUGH HOLE MOUNT 8 NO 13.2mm x 13.2mm x 8.04mm TRANSKO ELECTRONICS INC compliant Clock DIP-8/4
SXO-510HG10S-300.000M
Transko Electronics Inc
Check for Price No Contact Manufacturer 300 MHz 10 % 15 pF 5 V HCMOS 8 ns NO 8 ns 5.5 V 4.5 V 40/60 % 70 °C SURFACE MOUNT 8 YES TRANSKO ELECTRONICS INC compliant Clock
510HBA159M375BAG
Skyworks Solutions Inc
Check for Price Yes Active 25 % 50 OHM 2.5 V HCSL TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 470 ps NO 250 MHz 100 kHz 470 ps 44 mA 2.75 V 2.25 V 52/48 % 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES 5mm x 3.2mm x 1.33mm SKYWORKS SOLUTIONS INC unknown Clock CLCC, 6 PIN Skyworks