Filter Your Search
1 - 2 of 2 results
|
510DCA100M000AAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 100 MHz | 20 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 44 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | compliant | Clock | ||
|
510DCA100M000AAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 20 % | 50 OHM | 3.3 V | HCSL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 470 ps | NO | 470 ps | 44 mA | 3.63 V | 2.97 V | 52/48 % | e4 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant |